• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo FMS 200 Intec 600065500 Multifunction sander 200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FMS 200 Intec multi-sander

  • 200 W
  • Idle oscillation rate: 26000 /min

Technical specifications

Product type

Multifunction sander

200 W

Belt width

100 mm

Belt length

147 mm

Orbit diameter

1.4 mm

Idle oscillation rate

26000 /min

Cable length

2.8 m

No. of power packs included

0

Dim

(L x W x H) 300 cm x 14.50 mm x 35.00 mm

Weight

1.2 kg

Height

35.00 mm

Length

300 cm

Width

14.50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2585050 Metabo FMS 200 Intec 600065500 Multifunction sander 200 W

User & Safety Instructions

User & Safety Instructions 2585050 Metabo FMS 200 Intec 600065500 Multifunction sander 200 W

Description

Features

  • Triangular grinding plate for grinding edges, corners and surfaces
  • Light and handy machine for convenient one-handed operation
  • Very good weight/performance ratio for fatigue-free working
  • Handle area with non-slip soft grip surface
  • Dust collection box with filter for working without connecting a suction cup
  • This text is machine translated.

Scope of delivery

  • Dust collection box
  • 1 Folding filter
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)