• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo HBS 18 LTX BL 3000 620062890 Cordless drill 18 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

HBS 18 LTX BL 3000 cordless wooden screwdriver

  • 18 V/ battery
  • Red background with a white circle and an arrow surrounding a capital letter 'A'. Below it, the text 'Autostart'.
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Three white, curved arrows form a circle on a red background. Beneath this is the word 'IMPULSE' in capital letters.

Technical specifications

Product type

Cordless drill

Voltage

18 V

Idle speed (details)

0 - 3000 /min

Features

brushless

Weight

1 kg

Width

300 mm

Height

150 mm

Length

300 cm

Dim

(L x W x H) 300 cm x 300 mm x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585082 Metabo HBS 18 LTX BL 3000 620062890 Cordless drill 18 V

User & Safety Instructions

User & Safety Instructions 2585082 Metabo HBS 18 LTX BL 3000 620062890 Cordless drill 18 V

Description

Features

  • Universal cordless wood-built screwdriver for all applications in dry construction, ideal for screwing plasterboard and gypsum board
  • Autostart: Screwdriver starts automatically when pressed for comfortable, economical work
  • Unique Metabo brushless motor for fast work progress and highest efficiency, ideal for serial screw connections
  • Light, handy screwdriver with ergonomic shape for precise guidance and power transmission in the screw axis
  • Compact and lightweight design for convenient one-handed operation
  • This text is machine translated.

Scope of delivery

  • Speed FIX 57 screwdriver magazine
  • Depth stop
  • Magnetic bit holder 1/4'' (6.35 mm)
  • Phillips screwdriver bit size 2/25 mm
  • Belt clip
  • Metabox 145 L
  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 503.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)