• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KS 55 FS Handheld circular saw Cutting depth (max.) (90°) 55 mm 1200 W

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand circular saw KS 55 FS

  • 1200 W
  • idle speed: 5600 rpm

Technical specifications

  • Max. Cutting depth at 90°: 55 mm
  • Max. Cutting depth at 45°: 39 mm
  • Cutting depth adjustable 0 - 55 mm
  • Speed at rated load: 4400 RPM
  • Cutting speed with nominal load: 37 m/s
Product type

Handheld circular saw

Saw blade diameter

160 mm

Bore Ø

20 mm

1200 W

Operating voltage

230 V

Cutting depth (max.)

57 mm

Cutting depth (max.) (45°)

39 mm

Cutting depth (max.) (90°)

55 mm

Weight

4 kg

Weight, information

without cable

Content

1 pc(s)

No. of power packs included

0

Idle speed

5600 U/min

Output rating

670 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393622 Metabo KS 55 FS Handheld circular saw Cutting depth (max.) (90°) 55 mm 1200 W

Warranty Terms

Warranty Terms 393622 Metabo KS 55 FS Handheld circular saw Cutting depth (max.) (90°) 55 mm 1200 W

Description

Heavy-duty cordless circular saw for universal working on site. Aluminium base plate can be directly used on the guide rails from Metabo and other manufacturers. An end brake stops the saw blade very quickly and increases safety. Angle-exact oblique cut of up to 50 °, with practical resting point at 45 °. 0°-Position can be adjusted for highest cutting accuracy. Well visible cutting indicator for sawing according to markings. Hand grip with non-slip soft-grip surface for secure guiding. Extraction facility by connecting an all-purpose vacuum cleaner.

This text is machine translated.

Features

  • Robust handheld circular saw for precise cutting with Metabo guide rails and other major systems without adapter
  • Easy guiding plate made of aluminum die-cast
  • Saw shaft lock
  • Sturdy saw die-cast aluminum housing
  • Vibration-damping, non-slip rubber coating in the grip area
  • Clearly visible cutting display for sawing according to markings even in mitre cuts
  • Lock to prevent accidental switching on the machine
  • angle setting of the saw blade to guide plate after adjustable for highest cutting accuracy
  • angled cuts up to 47°, with angle lock at 45°
  • External extraction possible.
  • Tool-free fine adjustment of the machine for use on the guide rail 6.31213.

Scope of delivery

  • Hard-metal circular saw blade (18 teeth)
  • Parallel stop
  • Extraction connecting piece
  • Hexagonal wrench.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 478.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)