• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KSE 55 Vario Plus Handheld circular saw Cutting depth (max.) (90°) 55 mm 700 W

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo KSE 55 Vario Plus diving and hand-held circular.

  • Combined immersion and circular saw - two full-fledged functions in one machine
  • Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the saw blade is blocked for safe working
  • Convenient saw blade change through simultaneous pendulum hood and spindle lock
  • Particularly light through saw casing and guide plate made of die-cast magnesium
  • Grip area with non-slip soft grip surface
  • Sawing close to the wall is possible
  • Precise, double-guided aluminum rip fence facilitates cutting
  • Highly visible cutting indicator for sawing after tearing
  • 0° position readjustable for highest cutting accuracy
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for working at speeds appropriate for the material that remain constant under load
  • Overload protection: Protects the motor from overheating
  • Extraction option by connecting an all-purpose vacuum
  • Chip ejection can be steered through rotating suction supports
  • Cut-off carbon brushes to protect the engine
  • Tool-free fine adjustment of the machine when used on the guide rail
  • This text is machine translated.
  • Red square logo with white diagonal stripes, an upward arrow, and the white letters 'FS' in the bottom corner.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • Torque: 5 Nm
  • Speed at rated load 5200 rpm
  • Max. Cutting speed 44 m/s.
  • Sawing chipboard 2.5 m/s²
  • Sound pressure level 94 dB(A)
  • Sound power level (LwA): 105 dB(A)
  • Swivel range from/to: ‌ 0 / + 45 °
Product type

Handheld circular saw

Saw blade diameter

160 mm

Bore Ø

20 mm

700 W

Cutting depth (max.)

55 mm

Cutting depth (max.) (45°)

40 mm

Cutting depth (max.) (90°)

55 mm

Weight

3.7 kg

Content

1 pc(s)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282272 Metabo KSE 55 Vario Plus Handheld circular saw Cutting depth (max.) (90°) 55 mm 700 W

Warranty Terms

Warranty Terms 2282272 Metabo KSE 55 Vario Plus Handheld circular saw Cutting depth (max.) (90°) 55 mm 700 W

Description

Scope of delivery

  • Hard-metal circular saw blade (42 teeth)
  • Parallel guide
  • Extraction connecting piece
  • Fixed spanner