• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MKS 18 LTX BL 58 Cordless handheld circular saw Cutting depth (max.) (90°) 58 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MKS 18 LTX BL 58 cordless handheld circular saw

Technical specifications

Product type

Cordless handheld circular saw

Features

brushless

Saw blade diameter

165 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

58 mm

Cutting depth (max.) (90°)

58 mm

Weight

2.8 kg

Content

1 pc(s)

Idle speed

3600 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3400406 Metabo MKS 18 LTX BL 58 Cordless handheld circular saw Cutting depth (max.) (90°) 58 mm

User & Safety Instructions

User & Safety Instructions 3400406 Metabo MKS 18 LTX BL 58 Cordless handheld circular saw Cutting depth (max.) (90°) 58 mm

Description

Through strong traction battery-metal handheld circular saw with chip catching box for cold sawing of metals. Compatible with guide rails.
Fast and precise cutting of pipes, profiles, channels, metal lattices and sheet metal plates. Spark-free and burr-free.
Powerful brushless motor for fast work progress and highest efficiency.
With chip catching box for a clean work environment.
Robust saw with protective cover made of aluminum die-casting and base plate made of stainless steel.
Low weight and compact, ergonomic design.
Viewing window in the protective cover for exact cutting guidance.
Step and tool-free cutting depth setting according to mm and inch scale.
Comfortable change of saw blades through spindle lock.
Discharge brake for highest safety through quick saw blade stop ( 1 seconds).
Precise straight cuts on metal grilles, steel and profile panels by guide rail (accessories).
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: cordless-alliance-system.com.

This text is machine translated.

Scope of delivery

  • MKS 18 LTX BL 58 cordless handheld circular saw
  • Carbide metal circular saw blade (40 teeth)
  • Parallel guide
  • Fixed spanner
  • Rail mount adapter
  • MetaBOX 340
  • User manual.

Hints

Without battery and without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 592.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)