• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Set KS 18 LTX 66 BL Cordless handheld circular saw set Cutting depth (max.) (90°) 66 mm incl. case, incl. guiding

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KS 18 LTX 66 BL set cordless handheld circular saw

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw set

Features

incl. case

incl. guiding rail

w/o battery

w/o charger

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

66 mm

Cutting depth (max.) (45°)

43 mm

Cutting depth (max.) (90°)

66 mm

Number of cogs

18

Length

357 mm

Weight

3.5 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

Idle speed

4800 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813345 Metabo Set KS 18 LTX 66 BL Cordless handheld circular saw set Cutting depth (max.) (90°) 66 mm incl. case, incl. guiding

User & Safety Instructions

User & Safety Instructions 2813345 Metabo Set KS 18 LTX 66 BL Cordless handheld circular saw set Cutting depth (max.) (90°) 66 mm incl. case, incl. guiding

Description

Heavy-duty cordless circular saw for universal working on site
Aluminium base plate can be directly used on Metabo guide rails as well as Mafell, Bosch, Festool, Makita, HiKOKI, Hilti and other manufacturers
Fast, accurate snipping cuts by simple coupling with a Metabo snipping rail KFS
Automatic on/off of the connected suction unit by CordlessControl (available as an accessory)
Saw chip ejection aid for each working position individually rotated and locked
Integrated LED work light for optimum illumination of the cutting surface
0°-Position can be adjusted for highest cutting accuracy
Well visible cutting indicator for sawing according to markings
Robust and durable thanks to saw housing made of die-cast aluminum
Hand grip with non-slip soft-grip surface for secure guiding
Extraction facility by connecting an all-purpose vacuum cleaner
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).

This text is machine translated.

Scope of delivery

  • KS 18 LTX 66 BL SET
  • Hard metal circular saw blade (18 teeth)
  • Parallel guide
  • Fixed spanner
  • Guide rail FS 160 (160 cm)
  • MetaBOX 340
  • User manual.