
Highlights & Details
KS 18 LTX 66 BL set cordless handheld circular saw
- 18 V
Technical specifications
- Product type
Cordless handheld circular saw set
- Features
incl. spare battery
incl. charger
incl. guiding rail
incl. case
- Saw blade diameter
165 mm
- Bore Ø
20 mm
- Battery voltage
18 V
- Operating voltage
18 V
- Cutting depth (max.)
66 mm
- Cutting depth (max.) (45°)
43 mm
- Cutting depth (max.) (90°)
66 mm
- Number of cogs
18
- Length
357 mm
- Weight
3.5 kg
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- No. of power packs included
2
- Technology
LiHD
- Idle speed
4800 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813306 Metabo Set KS 18 LTX 66 BL Cordless handheld circular saw set Cutting depth (max.) (90°) 66 mm incl. spare battery, incl
Information
Test Summary Report 2813306 Metabo Set KS 18 LTX 66 BL Cordless handheld circular saw set Cutting depth (max.) (90°) 66 mm incl. spare battery, incl
Security datasheet
Security datasheet 2813306 Metabo Set KS 18 LTX 66 BL Cordless handheld circular saw set Cutting depth (max.) (90°) 66 mm incl. spare battery, incl
Description
Heavy-duty cordless circular saw for universal working on site
Aluminium base plate can be directly used on Metabo guide rails as well as Mafell, Bosch, Festool, Makita, HiKOKI, Hilti and other manufacturers
Fast, accurate snipping cuts by simple coupling with a Metabo snipping rail KFS
LiHD high-performance battery packs and the Metabo brushless motor guarantee maximum traction power and sustained sawing
Automatic on/off of the connected suction unit by CordlessControl (available as an accessory)
Saw chip ejection aid for each working position individually rotated and locked
Integrated LED work light for optimum illumination of the cutting surface
0°-Position can be adjusted for highest cutting accuracy
Well visible cutting indicator for sawing according to markings
Robust and durable thanks to saw housing made of die-cast aluminum
Hand grip with non-slip soft-grip surface for secure guiding
Extraction facility by connecting an all-purpose vacuum cleaner
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Aluminium base plate can be directly used on Metabo guide rails as well as Mafell, Bosch, Festool, Makita, HiKOKI, Hilti and other manufacturers
Fast, accurate snipping cuts by simple coupling with a Metabo snipping rail KFS
LiHD high-performance battery packs and the Metabo brushless motor guarantee maximum traction power and sustained sawing
Automatic on/off of the connected suction unit by CordlessControl (available as an accessory)
Saw chip ejection aid for each working position individually rotated and locked
Integrated LED work light for optimum illumination of the cutting surface
0°-Position can be adjusted for highest cutting accuracy
Well visible cutting indicator for sawing according to markings
Robust and durable thanks to saw housing made of die-cast aluminum
Hand grip with non-slip soft-grip surface for secure guiding
Extraction facility by connecting an all-purpose vacuum cleaner
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- KS 18 LTX 66 BL SET
- Hard metal circular saw blade (18 teeth)
- Fixed spanner
- Parallel guide
- 2 LiHD battery packs (18 V/8.0 Ah)
- FASTER EQUIPMENT ASC 145 "AIR COOLED"
- Guide rail FS 160 (160 cm)
- MetaBOX 340
- User manual.
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























