
Highlights & Details
18-volt battery leaf blower LB 18 LTX BL
Technical specifications
- Idle speed 0 - 20,300 rpm
- Air flow 650 m³/h
- Product type
Blower
- Features
+ spare battery
+ charger
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Technology
Li-ion
- Capacity (mAh, Ah)
5.2 Ah
- Weight
2.8 kg
- Air speed
150 km/h
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348705 Metabo LB 18 LTX BL Rechargeable battery 601607650 Blower + spare battery, + charger 18 V
User & Safety Instructions
User & Safety Instructions 2348705 Metabo LB 18 LTX BL Rechargeable battery 601607650 Blower + spare battery, + charger 18 V
Warranty Terms
Warranty Terms 2348705 Metabo LB 18 LTX BL Rechargeable battery 601607650 Blower + spare battery, + charger 18 V
Description
Features
- Powerful, quiet battery-blower for rapid removal of leaves and dirt from places and because of
- strong brushless motor for high power and long running time per battery charging
- exact dosage of the blowing force through continuously variable air speed
- Constant blowing force in continuous operation through continuously adjustable gas-operated switch
- slim, Well-balanced lightweight design with rubberized grip for fatigue-free, close-to-body working
- with padded shoulder strap for a health-friendly working position
- robust, easily removable blow pipe with metal protection ring
- space-saving storage on the wall through practical suspension eyelet
- environment-friendly and quiet through battery operation, Thus can also be used in noise-sensitive areas
- Battery packs with capacity display for controlling the charging status.
- This text is machine translated.
Scope of delivery
- 18-volt battery leaf blower LB 18 LTX BL
- Blow pipe
- Shoulder strap
- 2x Li-Power battery packs (18 V/5.2 Ah)
- CHARGER ASC 55 "AIR COOLED".
Frequently Bought Together
(*All information is plus legal VAT)€ 543.98*
What kind of Garden Blowers & Vaccums are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































