• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625367000 LiHD Akkupack 18 V - 4,0 Ah "AIR COOLED" Tool battery 18 V 4 Ah LiHD

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo battery 4.0 Ah LiHD

  • Patented AIR COOLED charging technology
  • No memory effect
  • Almost no self-discharge
  • This text is machine translated.

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

LiHD Akkupack 18 V - 4,0 Ah "AIR COOLED"

Capacity (mAh, Ah)

4 Ah

Technology

LiHD

for brands

Metabo

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100 mm

Width

150 mm

Length

200 cm

Weight

580 g

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

No. of power packs included

0

Cable length

0 cm

Keyboard layout

German, QWERTZ

Voltage

18 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666850 Metabo 625367000 LiHD Akkupack 18 V - 4,0 Ah "AIR COOLED" Tool battery 18 V 4 Ah LiHD

Warranty Terms

Warranty Terms 1666850 Metabo 625367000 LiHD Akkupack 18 V - 4,0 Ah "AIR COOLED" Tool battery 18 V 4 Ah LiHD

Description

Features

  • Minimum temperature development
  • Capacity display for permanent monitoring of charge status
  • Especially long life
  • Permanent Electronic Single cell monitoring
  • Processor-controlled charging and discharging management.

More interesting products

(*All information is plus legal VAT)