• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MHEV 5 BL SDS-Max-Hammer drill chisel 1150 W

EAN:
Part number:
Item no:
Dispatches on Mon, 22 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 709.00 / piece)
€ 709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill chisel

  • 1150 W
  • Impact (max.) 8.7 J
  • Red background with white text: 'BRUSHLESS MOTOR'
  • White arrow symbol on a red background, indicating a sharp right-hand bend.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.
  • The image shows a logo with white letters 'MMVTM' on a red background. The letters have a stylised, curved design.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

Product type

Hammer drill chisel

1150 W

Blow count (max.)

2900 /min

Impact (max.)

8.7 J

Tool holder

SDS-Max

Features

brushless

Functions

Automatic load control

Weight

7.9 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147751 Metabo MHEV 5 BL SDS-Max-Hammer drill chisel 1150 W

Warranty Terms

Warranty Terms 2147751 Metabo MHEV 5 BL SDS-Max-Hammer drill chisel 1150 W

Description

Features

  • High breaking performance through maintenance-free brushless motor and high-performance impact mechanism
  • Long life thanks to brushless technology and robust aluminum die-cast housings of gear and motor
  • Metabo VibraTech (MVT) with double damping: Decoupled handle and shock-absorbing counter-vibration mass actively reduce vibrations for health-friendly work even in continuous use
  • Ergonomically shaped, slim grip area with large gas switch for comfortable working
  • Easily accessible locking switch for chiseling in continuous operation
  • Optional reduction of impact energy for working in softer materials
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for working with material-compatible impact numbers, which remain constant under load
  • Electronic soft start for smooth start-up
  • Restart protection: Prevents unintentional start-up after power interruption
  • Overload protection: Protects the motor from overheating
  • Dust-free chiseling with external dust extraction ESA max (accessories)
  • Variable handle can be rotated by 360° and can be adjusted at an angle for an optimum working position
  • This text is machine translated.

Scope of delivery

  • Cleaning cloth
  • Plastic case
  • Lubricant for tool insert end
  • Bail hand grip
  • Additional handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 736.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)