• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KHEV 8-45 BL SDS-Max-Hammer drill combo 1500 W

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,019.00 / piece)
€ 1,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hammer drill combo

  • 1500 W
  • Impact (max.) 12.2 J
  • Max. drill bit Ø (Concrete with hammer drill/masonry with drill bit) 45/125 mm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • Red road sign with two white arrows pointing in opposite directions, divided by a diagonal line.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.
  • The image shows a logo with white letters 'MMVTM' on a red background. The letters have a stylised, curved design.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

Product type

Hammer drill combo

1500 W

Rotational speed range

2900

Impact (max.)

12.2 J

Max. drill diameter

(Concrete with hammer drill/masonry with drill bit) 45/125 mm

Tool holder

SDS-Max

Features

brushless

Functions

Roto stop

Weight

10.1 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147749 Metabo KHEV 8-45 BL SDS-Max-Hammer drill combo 1500 W

Warranty Terms

Warranty Terms 2147749 Metabo KHEV 8-45 BL SDS-Max-Hammer drill combo 1500 W

Description

Features

  • Maximum drilling progress and high breaking capacity through maintenance-free brushless motor and high-performance impact mechanism
  • Long life thanks to brushless technology and robust aluminum die-cast housings of gear and motor
  • Combination hammer with 2 functions: Hammer drill and chiseling
  • Metabo VibraTech (MVT) with double damping: Decoupled handle and shock-absorbing counter-vibration mass actively reduce vibrations for health-friendly work even in continuous use
  • Ergonomically shaped, slim grip area with large gas switch for comfortable working
  • Easily accessible locking switch for chiseling in continuous operation
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for working at speeds appropriate for the material that remain constant under load
  • Optional reduction of speed and impact energy for working in softer materials
  • Electronic soft start for precise drilling
  • Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the drill is blocked for safe working
  • Restart protection: Prevents unintentional start-up after power interruption
  • Overload protection: Protects the motor from overheating
  • Dust-free chiseling and drilling with external dust extraction ESA max (accessories)
  • This text is machine translated.

Scope of delivery

  • Rubberized additional handle
  • Lubricant for tool insert end
  • Cleaning cloth
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,257.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)