• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo NMP 18 LTX BL M10 601788850 Cordless rivet nut gun 18 V

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,375.00 / piece)
€ 1,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

18-volt cordless rivet nut gun NMP 18 LTX BL M10

  • 18 V/ battery
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.

Technical specifications

  • Max. Blind rivet nuts in aluminum: M 10
  • Max. Blind rivet nuts in Stah:l M 8
  • Max. Blind rivet nuts in stainless steel: M 6
  • Power: 15 kN
  • Device hub 10 mm
Product type

Cordless rivet nut gun

Type

NMP 18 LTX BL M10

Voltage

18 V

Features

brushless

Weight

2 kg

Weight, information

without rechargeable battery

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484428 Metabo NMP 18 LTX BL M10 601788850 Cordless rivet nut gun 18 V

User & Safety Instructions

User & Safety Instructions 2484428 Metabo NMP 18 LTX BL M10 601788850 Cordless rivet nut gun 18 V

Warranty Terms

Warranty Terms 2484428 Metabo NMP 18 LTX BL M10 601788850 Cordless rivet nut gun 18 V

Description

• cordless rivet nut gun with setting force setting for blind rivet nuts up to M10 in aluminum, M8 in steel, M6 in stainless steel
• Versatile use thanks to threaded mandrel quick change system
• Set the rivet nut automatically in front of the
• Time-saving auto reverse function: Pull mechanism moves back to starting position after setting and nut is drilled off the threaded mandrel
• Simple presetting of the setting force on the LED display for material and thread-protecting work
• LED display with protective cover: 10 memory locations for recall settings
• switchable LED light when set or permanently (max. 10 min)
• Eyelet for power-saving work with balancer/spring-loaded batteries
• With suitable adapter (accessories) also suitable for blind rivet screws
• Powerful brushless motor for fast work progress and highest efficiency
• Convenient storage area screwed onto the housing for further threaded punches
• can be combined with all 18V battery packs and chargers of the CAS brands

This text is machine translated.

Scope of delivery

  • Threaded mandrel M4, M5 and M6
  • Mouthpieces M4, M5 and M6
  • Setting force information card
  • Hex connections
  • Open-End Spanners
  • Metabox 145 M
  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,438.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)