• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo PowerMaxx SB 12 BL -Cordless impact driver

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo PowerMaxx SB 12 BL -Cordless impact driver

  • Brushless cordless impact drill driver with extremely compact design for universal applications
  • The Metabo 12-volt class - easy in the hand, very well used
  • Hammer drill function for drilling in masonry
  • Integrated LED work light with afterglow function for optimum brightness in the work area
  • With practical belt clip and bit depot, can be fixed either right or left
  • Ultra-M technology: Highest performance, gentle charging
  • This text is machine translated.
  • Red background with white text: 'BRUSHLESS MOTOR'

Technical specifications

  • Drill chuck clamping width 1.5 mm - 10 mm
  • Drill Ø Masonry 10 mm
  • Drill-Ø steel: 10 mm
  • Adjustable torque 0.5 Nm - 5 Nm
  • Max. Soft torque 18 Nm
Product type

Cordless impact driver

Operating voltage

12 V

Max. drill diameter

25 mm

Weight

1.1 kg

Tool holder

10 mm keyless drill chuck

Features

brushless

Torque (max.)

18 Nm

Max. torque

45 Nm

Power supply (LOV)

rechargeable

Idle speed (details)

1650 U/min

Blow count

21000 U/min

Voltage

12 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305931 Metabo PowerMaxx SB 12 BL -Cordless impact driver

Warranty Terms

Warranty Terms 2305931 Metabo PowerMaxx SB 12 BL -Cordless impact driver

Description

Scope of delivery

  • Quick-action drill chuck, belt clip and bit depot, MetaLoc case insert, without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 413.76*

More interesting products

(*All information is plus legal VAT)