• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LTX BL I -Cordless hammer drill

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SB 18 LTX BL I battery-operated impact drill screwdriver

  • Blow count (max.) 38000 /min
  • Max. drill bit Ø (Steel/Softwood) 13/68 mm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'PRECISION STOP' warning indicator shows a scale from 1 to 7 with arrows suggesting a precise alignment or positioning.
  • 'Electronic Safety Clutch' in white text on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless hammer drill

Operating voltage

18 V

Blow count (max.)

38000 /min

Max. drill diameter

(Steel/Softwood) 13/68 mm

Weight

4 kg

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

Max. torque

(soft/hard) 65/130 Nm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585102 Metabo SB 18 LTX BL I -Cordless hammer drill

User & Safety Instructions

User & Safety Instructions 2585102 Metabo SB 18 LTX BL I -Cordless hammer drill

Description

Features

  • Brushless cordless impact drill driver with maximum power for the most difficult applications
  • Hammer drill function for drilling in masonry
  • Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
  • Precision Stop: Electronic torque coupling with increased precision for precise, sensitive work
  • Electronic safety cut-off: No kick-back when blocking the drill - for high user protection
  • This text is machine translated.

Scope of delivery

  • Keyless chuck
  • Additional handle
  • Belt hook and bit depot

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)