• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LTX BL I -Cordless impact driver w/o battery, incl. case

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated impact drill screwdriver SB 18 LTX BL I.

  • Max. drill bit Ø 68 mm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'PRECISION STOP' warning indicator shows a scale from 1 to 7 with arrows suggesting a precise alignment or positioning.
  • 'Electronic Safety Clutch' in white text on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Max. drill diameter

68 mm

Weight

2.2 kg

Weight, information

incl. rechargeable battery

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

incl. case

No. of power packs included

0

Technology

Li-ion

Max. torque

130 Nm

Power supply (LOV)

rechargeable

Idle speed (details)

0 - 550 / 0 - 2000 /min

Blow count

38000 /min

Voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378337 Metabo SB 18 LTX BL I -Cordless impact driver w/o battery, incl. case

Description

Features

  • Brushless cordless impact drill driver with maximum power for the most difficult applications
  • Hammer drill function for drilling in masonry
  • Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
  • Precision Stop: Electronic torque coupling with increased precision for precise, sensitive work
  • Electronic safety cut-off: No kick-back when blocking the drill - for high user protection
  • Integrated LED work light with afterglow function for optimum brightness in the work area
  • With practical belt clip and bit depot, can be fixed either right or left
  • Can be combined with all 18V battery packs and chargers of the CAS brands
  • This text is machine translated.

Scope of delivery

  • Battery-operated impact drill screwdriver SB 18 LTX BL I.
  • Keyless chuck
  • Additional handle
  • Belt hook and bit depot
  • Metabox 145 L.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 468.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)