• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo UHEV 2860-2 Quick -Hammer drill combo

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

UHEV 2860-2 Quick Set multi-hammer

  • Blow count (max.) 4500 /min
  • Max. drill bit Ø
  • The image shows a white disc with a red arrow moving from 1 to 2 and the text '2 Gears'. It symbolises a gear change.
  • Red background with white text 'MARATHON MOTOR'
  • 'Quick' logo on a red background with a crossed-out spanner and screwdriver symbol, indicating rapid service.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • The image depicts a logo on a red background featuring the letters 'T' and 'I' in a stylised design.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • Cable length 4 m
Product type

Hammer drill combo

Blow count (max.)

4500 /min

Transmission type

2-speed

Weight

3.3 kg

Tool holder

SDS-Plus

Functions

Automatic load control

Collar Ø

50 mm

Idle speed

0 - 900 U/min

0 - 2100 U/min

Quick tool exchange

Yes

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127134 Metabo UHEV 2860-2 Quick -Hammer drill combo

Warranty Terms

Warranty Terms 2127134 Metabo UHEV 2860-2 Quick -Hammer drill combo

Description

Features

  • Multi-hammer with 4 functions: Hammer drilling, drilling in two gears and chiseling
  • Metabo Quick: Quick change between SDS-plus hammer chuck and quick-action drill chuck for drilling in wood and metal
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for working at speeds appropriate for the material that remain constant under load
  • Selection wheel for pre-selection of speed and stroke rate
  • Two-speed transmission: Two drilling speeds for effective drilling in wood and metal
  • Metabo Marathon engine with dust protection for long life
  • High-performance impact mechanism precision-bearing in an aluminum alloy housing: Durable and robust
  • Perfect ergonomics thanks to the handy center of gravity and optimized handle contour
  • Switch below protected against damage and dust
  • Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the drill is blocked for safe working
  • Restart protection: Prevents unintentional start-up after power interruption
  • Lockable switch for comfortable working in continuous use
  • Cable-protecting ball bushing for optimum freedom of movement while working
  • This text is machine translated.

Scope of delivery

  • Hammer chuck for tools with SDS-plus insert end.
  • Quick-action drill chuck for tools with cylindrical shank
  • Rubberized additional handle
  • Depth stop
  • Plastic case
  • SDS Plus drill/chisel set (10 pce.)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 537.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)