• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU3385470 Bit set 106-piece incl. bit holder

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Bit set 106-part

  • Material: Carbon steel
  • This text is machine translated.

Technical specifications

Product type

Bit set

Material

Carbon steel

Features

incl. bit holder

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490742 Metafranc WU3385470 Bit set 106-piece incl. bit holder

Description

Features

  • 106-piece set
  • Storage in practical plastic box with viewing window
  • Suitable for various screwdriving jobs

Scope of delivery

  • 1 x bit holder 60 mm, magnetic
  • 86 x bits 25 mm
  • flat-tip 3 mm · 4 mm · 5 mm (17 pieces) · 6 mm (3 pieces) · 7 mm · 8 mm · 3.175 mm (1/8 in) · 3.97 mm (5/32 in) · 4.76 mm (3/16 in) · 6.35 mm (1/4 in) · 7.14 mm (9/32 in) · 7.94 mm (5/16 in)
  • Phillips: PH0 (2 pieces) · PH1 (7 pieces) · Ph2 (18 pieces) · PH3 (2 pieces)
  • Pozidriv PZ0 · PZ1 · PZ2 (4 pieces) · PZ3
  • T-profile T10 · T15 · T20 · T25 · T27 · T30 · T40 · T45
  • Square 1 mm · 2 mm · 3 mm · 4 mm
  • Hex 1.5 mm · 2 mm · 2.5 mm · 3 mm · 4 mm · 5 mm · 5.5 mm · 6 mm
  • 6 x bits 50 mm
  • Phillips: PH1 · PH2 · PH3
  • flat-tip 4 mm · 5 mm · 6 mm
  • 1 x adapter 50 mm
  • 1 x handle with reversible ratchet
  • 11 x 6.35 mm (1/4 inch) socket
  • 4 mm · 5 mm · 5.5 mm · 6 mm · 7 mm · 8 mm · 9 mm · 10 mm · 11 mm · 12 mm · 13 mm

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)