• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU6816810 Shopping cart (W x H x D) 47 x 108 x 46 cm

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shopping trolley 54 + 5 L, stair steiger

  • Water-repellent and durable material
  • Convenient holder for hanging on the shopping cart
  • Side screen holder with practical Velcro fastener
  • Four reflector strips provide the necessary safety in the dark
  • Shopping bag can be removed quickly and easily with Velcro fastener
  • Convenient folding function for space-saving storage
  • This text is machine translated.

Technical specifications

  • Wheel width 30 mm
  • Handle height 1080 mm
  • Charging height 220 mm
  • Wheel Ø: 140 mm
  • Material frame: Aluminum
  • Material wheel: ABS / EVA
  • Material: Polyester fabric
Dim

(W x H x D) 47 x 108 x 46 cm

Product type

Shopping cart

Car phone holder features

Casters

Volume

59 l

Max. load capacity

20 kg

Material

Aluminium

Acrylonitrile butadiene styrene

Polyester fabric

Factory colour

Black

Grey-aluminium

Inside width

54 cm

Inside height

33 cm

Internal depth

25 cm

Height

108 cm

Width

47 cm

Depth

46 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490745 Metafranc WU6816810 Shopping cart (W x H x D) 47 x 108 x 46 cm

Description

Features

  • Large-capacity shopping bag ideal for transporting food. Dimensions 54 x 33 x 25 cm
  • Pocket with zip on the inside, for purse and key. Dimensions 20 x 19 cm
  • Integrated 5 L cooler keeps food out of the cooling shelf cold. Dimensions 30 x 30 x 5 cm
  • Star-shaped wheels for easy transport over stairs
  • Bare frame is suitable in addition to the transport of small beverage crates
  • Convenient folding function for space-saving storage

Scope of delivery

  • 1x shopping bag
  • 1x rack

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.96€ 103.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)