• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel A 1074 Clamp meter adapter A/DC reading range: 0.20 - 200 A

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini clip-on ammeter 200A / 0.2V

  • N/A
  • Opening range of current clamps 15 mm

Technical specifications

Opening range of current clamps

15 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

Amperage reading range DC (min.)

0.20 A

A DC reading range (max.)

200 A

Current reading

DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536160 Metrel A 1074 Clamp meter adapter A/DC reading range: 0.20 - 200 A

Description

Miniature current clamp 200 A/0.2 A with an opening width of 15 mm for current measurements in small spaces.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 659.99€ 654.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)