• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel A 1658 20992924 Test equipment case (L x W x H) 750 x 250 x 500 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,589.00 / piece)
€ 1,589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumbo case for MI 3144

Technical specifications

Product type

Test equipment case

Compatible with

Metrel

Dim

(L x W x H) 750 x 250 x 500 mm

Weight

9.50 kg

Factory colour

Black

Compartments

Fixed

Features

waterproof

Width

250 mm

Height

500 mm

Length

750 mm

Type

A 1658

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536307 Metrel A 1658 20992924 Test equipment case (L x W x H) 750 x 250 x 500 mm

Description

Waterproof carrying case, classified as IP 65, for outdoor use of electrical safety equipment. This portable, lockable case is intended for the impedance adapter and its accessories.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)