
Highlights & Details
MTX 3297Ex
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0 Ω - 60 MΩ
- Reading range - capacity
0.1 nF - 60 mF
- Frequency reading range
10.00 Hz - 200.0 kHz
- Temperature
-200 °C to +800 °C. °C
- Measurement type (details)
True RMS
- Frequency range
100 kHz
- Interfaces
USB
- Height
196 mm
- Width
90 mm
- Length
47.10 mm
- Weight
715 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC
AC/DC
DC
DC/TRMS
- Current reading
AC
AC/DC
DC
DC/TRMS
- Type
MTX 3297Ex
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 47.10 x 90 x 196 mm
- Temperature reading range (max.)
+800 °C
- Temperature reading range (min.)
-200 °C
- Features
Explosion proof
- Interfaces
USB
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3221944 Metrix MTX 3297Ex Handheld multimeter Digital Explosion proof CAT III 1000 V, CAT IV 600 V Display (counts): 60000
Datasheet 3221944 Metrix MTX 3297Ex Handheld multimeter Digital Explosion proof CAT III 1000 V, CAT IV 600 V Display (counts): 60000
User & Safety Instructions
User & Safety Instructions 3221944 Metrix MTX 3297Ex Handheld multimeter Digital Explosion proof CAT III 1000 V, CAT IV 600 V Display (counts): 60000
User & Safety Instructions 3221944 Metrix MTX 3297Ex Handheld multimeter Digital Explosion proof CAT III 1000 V, CAT IV 600 V Display (counts): 60000
Warranty Terms
Warranty Terms 3221944 Metrix MTX 3297Ex Handheld multimeter Digital Explosion proof CAT III 1000 V, CAT IV 600 V Display (counts): 60000
Description
It meets all testing and repair requirements for electrical equipment maintenance in all hazardous areas with an explosive atmosphere and outside, without compromising the conformity of measurements and measurement performance. The MTX 3297 complies with the safety standard IEC 61010-2-033, the cables comply with the IEC 61010-031 for voltages up to 1,000 V in category III.
Ergonomics
The device was developed in France using robust materials and maximum security in hardware and software. MTX 3297 is clearly visible in its surroundings due to the red injection system. Even when you wear personal protective equipment, the multimeter fits well in your hand and can be operated without any problem. Thanks to the following features it offers optimum user-friendliness:
- Good readability of the measured values with a large, illuminated 5.7-inch digital display with 60,000 digits and multiple display for two measurements simultaneously on the display.
- The design is designed for measuring tasks in the field, the numeric keypad with illuminated function keys provides additional visibility in dark areas.
- An injection-molded casing that fits perfectly in the hand.
- Secured connections with unique identification to prevent errors.
- A fold-out stand ensures stability during use.
Measurements
MTX 3297 measures all common electrical values with precision: Current, voltage, resistance, diode, capacity, Frequency. It offers temperature measurements with PT100 or PT1000 sensors. The precise multimeter measures all types of signals, even those with very disturbed signal form: Effective TRMS AC- and AC+DC-measurements.
Complete with all analysis tools for quick fault diagnosis at the touch of a button: MAX/MIN/AVG for monitoring with time stamp, as well as peak for automatic recording of transients and fluctuations.
Measurement specifications as in case of a calibration multimeter:
- VDC 0.05 %, bandwidth 100 kHz, automatically activated bar graph with central zero point for DC and MIN/MAX or PEAK for monitoring fluctuations.
- Direct reading up to 10 A and even 20 A (max. 30 sec.), and from 10 A a current clamp function with integrated converter ratios.
This text is machine translated.
Features
- Intrinsically safe TRMS digital multimeter with 60,000 digits for continuous use in potentially explosive atmosphere EX / ATEX
- The reference for multimeter applications in mining, gases and explosive dusts
- Certified and certified for the highest requirements and risk levels: IIC (Gas) 0,1,2 - IIIC (Dust) 20, 21, 22 - Mining M1
- High performance IP 67 industrial multimeter outside of hazardous areas: 1000 V CAT III / 600 V CAT IV.
- High bandwidth of 100 kHz with the smallest resolution of 1µV for voltages and 0.01 µA for currents
- Ergonomic, robust housing with a large backlit display and stand
- V AC, V DC, V AC+DC, A AC, A DC, A AC+DC, frequency, resistance, continuity, diode test, Capacity, temperature, MIN, MAX, PEAK +/-
Scope of delivery
- 1x set of test leads red/black
- 1x set of test probes red/black
- 1x set of 4 ex-batteries 1.5 V AA/FR6 Li-FeS2
- 1x quick start guide with QR code for downloading user manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























