• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metylan Acrylic MAMD1 300 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 13.30)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Acrylic

Content

300 ml

Documents & Downloads

Security datasheet

Security datasheet 893246 Metylan Acrylic MAMD1 300 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Metylan painter acrylic is an ACRYLATE for low-loaded connecting joints and preferred for the indoor area but also suitable for outdoor areas. It can be used, for example, for wall connections to windows, doors, stairs and base boards can be used.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)