Security datasheet 1668810 Metylan Wand & Decke Acrylic Factory colour White MASP7 100 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
EUH 208: Contains a substance that may cause an allergic reaction
Description
Wall & Ceiling Metylan acrylic is especially suitable for low-loaded connecting joints in indoor and outdoor areas. Thanks to the unique EASY PULSE system is an immediate and consistent silicone order backed up - without further cartridge gun.
This text is machine translated.
Features
High whiteness (white acrylic)
Good processability
Silicone-free
Universally compatible and can be painted over in accordance with DIN 52452/4 coat/A1, A2, A3
UV resistant.
Description
Wall & Ceiling Metylan acrylic is especially suitable for low-loaded connecting joints in indoor and outdoor areas. Thanks to the unique EASY PULSE system is an immediate and consistent silicone order backed up - without further cartridge gun.
This text is machine translated.
Features
High whiteness (white acrylic)
Good processability
Silicone-free
Universally compatible and can be painted over in accordance with DIN 52452/4 coat/A1, A2, A3
UV resistant.
What kind of Sealants & Compounds are you looking for?