• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1401100810MI 8P8C RJ45 Connector, straight Silver (metallic)

Connector type
Connector, straight
No. of pins
8
Specification
CAT 6A
Connector standard
RJ45
Type
1401100810MI
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 26.99
-41 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metz Connect 1401100810MI 8P8C RJ45 Connector, straight Silver (metallic)

  • No special tools are required
  • Symbol image for Metz Connect 1401100810MI 8P8C RJ45 Connector, straight Silver (metallic)
  • Black 'C' with a grey horizontal line in the middle, with a registered trademark symbol ® above it. Underneath it reads 'STEADYTEC'.

Technical specifications

Type

1401100810MI

Connector type

Connector, straight

No. of pins

8

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

27

Connection

RJ45

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Weight

0.023

Factory colour

Silver (metallic)

Content

1 pc(s)

Material

Zinc (die-cast)

Width

50 mm

Height

30 mm

Length

80 mm

Features

Industrial-grade (w/o tools)

Material (details)

Robust zinc die-cast housing

Type

CAT 6A

Pins

8P8C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 734691 Metz Connect 1401100810MI 8P8C RJ45 Connector, straight Silver (metallic)

User & Safety Instructions

User & Safety Instructions 734691 Metz Connect 1401100810MI 8P8C RJ45 Connector, straight Silver (metallic)

Description

The RJ45 socket encrypted using industrial zinc die-cast housing is again without any problems can be connected and consists of only 2 parts and can be connected without special tools with IDC insulation displacement connection. Grounding via flat plug 2.8 mm possible. Increased vibration and shock resistance thanks to 4 springs on the shield plates.

This text is machine translated.

Hints

In connection with universal test socket (order no. 73 46 79) can be used with IP65 degree of protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98€ 120.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)