• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect OpDAT fix2 Patchfeld splice 24xLC-D OM4 Patch panel 483 mm (19") LC 1 U Light grey Equipped

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OpDAT Fix2 Patch field split 24xLC-D OM4

  • Patch Panel; Patch field; Patch field; Splice box, fiber optic splicebox, LWL panel, fiber-optic box, LWL-splice box, BTR Netcom

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

LC

Rack unit

1 U

Patch panel design

Equipped

Connections

Number of couplings - 24

Number of outbreaks front panel - 24

Width

483 mm

Height

44 mm

Depth

259 mm

Factory colour

Light grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3595195 Metz Connect OpDAT fix2 Patchfeld splice 24xLC-D OM4 Patch panel 483 mm (19") LC 1 U Light grey Equipped

User & Safety Instructions

User & Safety Instructions 3595195 Metz Connect OpDAT fix2 Patchfeld splice 24xLC-D OM4 Patch panel 483 mm (19") LC 1 U Light grey Equipped

Description

19 inch, 1HE Patch field for fixed installation
Equipped with 24 x LC-D couplings and 48xLC-D OM4 pigtail
Offset coupling arrangement for easy handling
Pigtails inserted and set off in standard splice box with crimp splice holders
Pigtail visually tested and plugged into couplings
Colour coding according to IEC 60304
Front plate with labeling field
Front panel powder coated in gray RAL 7035
Tool-free opening of the lid
Multiple cable input options at rear: 6xM20; 2xM25; 2xVIK mounting cut-outs

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)