• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect OpDAT fix2 Patchfeld splice 6xLC-D OM3 Patch panel 483 mm (19") Cable 1 U Light grey Equipped

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

OpDAT Fix2 Patch field splice 6xLC-D OM3

  • Patch Panel; Patch field; Patch field; Splice box, fiber optic splicebox, LWL panel, fiber-optic box, LWL-splice box, BTR Netcom

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

Cable

Rack unit

1 U

Patch panel design

Equipped

Connections

Number of couplings - 6

Number of outbreaks front panel - 12

Blind covers - 6

Width

483 mm

Height

44 mm

Depth

259 mm

Factory colour

Light grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3595181 Metz Connect OpDAT fix2 Patchfeld splice 6xLC-D OM3 Patch panel 483 mm (19") Cable 1 U Light grey Equipped

User & Safety Instructions

User & Safety Instructions 3595181 Metz Connect OpDAT fix2 Patchfeld splice 6xLC-D OM3 Patch panel 483 mm (19") Cable 1 U Light grey Equipped

Description

19", 1HE Patch field for fixed installation,
Equipped with 6xLC-D couplings and 12xLC-D OM3 pigments,
Offset coupling arrangement for easy handling,
Pigtails inserted and set off in standard splice box with crimp splice holders, pigtail visually inspected and plugged into couplings,
Colour coding according to IEC 60304,
Front plate with labeling field,
Front panel powder coated in gray RAL 7035,
Tool-free opening of the lid,
Multiple cable input options at rear: 6xM20; 2xM25; 2xVIK mounting cut-outs

This text is machine translated.

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)