• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel DAA800B Non-standard battery (rechargeable) AA Flat top NiCd 1.2 V 800 mAh

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 3.39
-27 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mexcel NICD AA rechargeable battery 800MAH Flat top

  • Flat top
  • This text is machine translated.

Technical specifications

Size

AA

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 14.5 mm x 49 mm

Voltage

1.2 V

Capacity (mAh, Ah)

800 mAh

Special-purpose battery features

Flat top

Max. charging current

800 mA

Terminal voltage

1 V

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

49 mm

(Ø)

14.5 mm

Weight

23 g

Content

1 pc(s)

Type

DAA800B

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 2317284 Mexcel DAA800B Non-standard battery (rechargeable) AA Flat top NiCd 1.2 V 800 mAh

User & Safety Instructions

User & Safety Instructions 2317284 Mexcel DAA800B Non-standard battery (rechargeable) AA Flat top NiCd 1.2 V 800 mAh

Description

Quality cells from Mexcel for medical and emergency or alarm systems.

Hints

According BattG NiCd batteries may be used only for medical, emergency and alarm systems. This text is machine translated. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.