Sub-C
Non-standard battery (rechargeable)
NiCd
(Ø x H) 23 mm x 43 mm
1.2 V
1500 mAh
High temperature resistant
Z solder tab
Flat top
150 mA
1 V
0.75 A
-20 °C
+70 °C
43 mm
23 mm
49 g
1 pc(s)
-SC1500H
Yes
No
Datasheet 1490417 Mexcel -SC1500H Non-standard battery (rechargeable) Sub-C High temperature resistant, Z solder tab, Flat top NiCd 1.2 V
User & Safety Instructions 1490417 Mexcel -SC1500H Non-standard battery (rechargeable) Sub-C High temperature resistant, Z solder tab, Flat top NiCd 1.2 V
€ 20.98€ 19.28*
The necessary accessories are required to use the article as described.