• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel D-3/2D7000H Non-standard battery (rechargeable) 3/2 D High temperature resistant, Flat top NiCd 1.2 V 7000 mAh 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiCd battery 2.3 D

  • Incl. Z-solder tail
  • Flat-Top

Technical specifications

Size

3/2 D

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 33 mm x 90.5 mm

Voltage

1.2 V

Capacity (mAh, Ah)

7000 mAh

Special-purpose battery features

High temperature resistant

Flat top

Max. charging current

700 mA

Terminal voltage

1 V

Discharge current (max.)

3.5 A

Min. temperature

-20 °C

Max. temperature

+70 °C

Height

90.5 mm

(Ø)

33 mm

Weight

185 g

Content

1 pc(s)

Type

D-3/2D7000H

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1490416 Mexcel D-3/2D7000H Non-standard battery (rechargeable) 3/2 D High temperature resistant, Flat top NiCd 1.2 V 7000 mAh 1

User & Safety Instructions

User & Safety Instructions 1490416 Mexcel D-3/2D7000H Non-standard battery (rechargeable) 3/2 D High temperature resistant, Flat top NiCd 1.2 V 7000 mAh 1

Description

Quality cells from Mexcel for medical and emergency or alarm systems.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)