• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel 2/3A-ZLF Non-standard battery (rechargeable) 2/3 A Z solder tab NiCd 1.2 V 670 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiCd battery 2.3 A, ZLF

  • Incl. Z-solder tail
  • Temperature range -20 to +60 ° C

Technical specifications

Size

2/3 A

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 17 mm x 28 mm

Voltage

1.2 V

Capacity (mAh, Ah)

670 mAh

Special-purpose battery features

Z solder tab

Max. charging current

700 mA

Terminal voltage

1 V

Discharge current (max.)

2.1 A

Continuous discharge

0.7 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

28 mm

(Ø)

17 mm

Weight

20 g

Content

1 pc(s)

Type

2/3A-ZLF

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 255177 Mexcel 2/3A-ZLF Non-standard battery (rechargeable) 2/3 A Z solder tab NiCd 1.2 V 670 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 255177 Mexcel 2/3A-ZLF Non-standard battery (rechargeable) 2/3 A Z solder tab NiCd 1.2 V 670 mAh 1 pc(s)

Description

Quality cells from Mexcel for medical and emergency or alarm systems.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)