• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel D-2/3AA400 Non-standard battery (rechargeable) 2/3 AA Flat top NiCd 1.2 V 400 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 4.59
-57 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiCd battery 2/3 AA

  • Flat-Top

Technical specifications

Size

2/3 AA

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 14.5 mm x 29 mm

Voltage

1.2 V

Capacity (mAh, Ah)

400 mAh

Special-purpose battery features

Flat top

Max. charging current

400 mA

Terminal voltage

1 V

Discharge current (max.)

1.2 A

Continuous discharge

0.4 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

29 mm

(Ø)

14.5 mm

Weight

14 g

Content

1 pc(s)

Type

D-2/3AA400

Rechargeable

Yes

Integrated surge protection

No

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1490411 Mexcel D-2/3AA400 Non-standard battery (rechargeable) 2/3 AA Flat top NiCd 1.2 V 400 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1490411 Mexcel D-2/3AA400 Non-standard battery (rechargeable) 2/3 AA Flat top NiCd 1.2 V 400 mAh 1 pc(s)

Description

Quality cells from Mexcel for medical and emergency or alarm systems.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.57€ 25.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)