• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mexcel -SC2500H Non-standard battery (rechargeable) C High temperature resistant, Flat top NiCd 1.2 V 2500 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

935 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiCd battery Baby

  • High temperature capability to +70 ° C
  • Flat-Top

Technical specifications

Size

C

Product type

Non-standard battery (rechargeable)

Technology

NiCd

Dim

(Ø x H) 26 mm x 50 mm

Voltage

1.2 V

Capacity (mAh, Ah)

2500 mAh

Special-purpose battery features

High temperature resistant

Flat top

Max. charging current

250 mA

Terminal voltage

1 V

Discharge current (max.)

1.25 A

Min. temperature

-10 °C

Max. temperature

+70 °C

Height

50 mm

(Ø)

26 mm

Weight

53 g

Content

1 pc(s)

Type

-SC2500H

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1490413 Mexcel -SC2500H Non-standard battery (rechargeable) C High temperature resistant, Flat top NiCd 1.2 V 2500 mAh 1 pc(s)

Datasheet 1490413 Mexcel -SC2500H Non-standard battery (rechargeable) C High temperature resistant, Flat top NiCd 1.2 V 2500 mAh 1 pc(s)

Security datasheet

Security datasheet 1490413 Mexcel -SC2500H Non-standard battery (rechargeable) C High temperature resistant, Flat top NiCd 1.2 V 2500 mAh 1 pc(s)

Description

Quality cells from Mexcel for medical and emergency or alarm systems.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)