• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHRJ45SRB-BK MH Connectors MHRJ45SRB-BK N/A 6510-0100-06 Black 1 pc(s) 6510-0100-06 Black 1 pc(s)

Type
MHRJ45SRB-BK
Factory colour
Black
Content
1 pc(s)
RoHS-compliant
Yes
Cable diameter (details)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1403 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.60 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHRJ45SRB-BK N/A 6510-0100-06 Black 1 pc(s)

Our service for you

Technical specifications

Type

MHRJ45SRB-BK

Factory colour

Black

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

6 mm

Documents & Downloads

Datasheet

Datasheet 1210842 MH Connectors MHRJ45SRB-BK MH Connectors MHRJ45SRB-BK N/A 6510-0100-06 Black 1 pc(s) 6510-0100-06 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1210842 MH Connectors MHRJ45SRB-BK MH Connectors MHRJ45SRB-BK N/A 6510-0100-06 Black 1 pc(s) 6510-0100-06 Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)