• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Michelin 61006 Cordless compressor 10 bar

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Battery mini-compressor 10 bar

  • Max. Air pressure 10.3 bar / 150 PSI for quick filling of tires
  • Versatile applications: Bicycle/electric bike, motorbike, trailer/caravan
  • Valve adapter included: Presta, Schrader and ball valve
  • Powerful battery: Lithium-ion 7.4 V, 2500 mAh – flexible even without a socket
  • Digital LCD-display with LED-light for night operation
  • Precise pressure gauge: 0.2 to 10.3 bar
  • Compact, portable design 198 x 51.5 x 45 mm – fits in your bag or backpack
  • Quick handling and mobile readiness for use

Technical specifications

Product type

Cordless compressor

Max. operating pressure

10 bar

Power supply (LOV)

rechargeable

Battery capacity

2.500 mAh

Battery voltage

7.4 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782714 Michelin 61006 Cordless compressor 10 bar

Description

MICHELIN Battery Mini Compressor 10 bar – compact, powerful and reliable

The MICHELIN battery-mini compressor enables the fast pumping of tires with a maximum air pressure of 10.3 bar (150 PSI). It is suitable for Ideal for inflating bicycle/electric bicycle tires, motorcycle / moped tires as well as trailers and caravans. The valve adapter components for Presta, Schrader and ball valves allow you to easily fill almost any valve system.

Powered by a powerful lithium-ion battery (7.4 V, 2500 mAh), the compressor is available flexibly even without a plug socket. The digital LCD display in combination with an integrated LED light ensures that you can safely read and operate the pressure even at night or in dark areas. The digital pressure gauge measures the pressure precisely from 0.2 to 10.3 bar, so that you always get exactly the desired value.

Compact and practical: The device impresses through its slim design and small dimensions (198 x 51.5 x 45 mm), so that it finds place effortlessly in the bag, in the vehicle or in the backpack. The compact design guarantees an easy handling and fast results - Ideal while traveling, while camping or during repairs at the mobile home.

This text is machine translated.

Scope of delivery

  • includes adapter

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)