• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-USB B mounted socket Socket, built-in Buccaneer 4000 Suitable for: Supermatic PXP 4040 PXP4043/B Bulgin Content: 1

Product type
USB connector
Connector type
Socket, built-in
Type
Buccaneer 4000
Type
Suitable for: Supermatic PXP 4040
Type A
Micro USB plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-USB B mounted socket

Our service for you

Technical specifications

Type

Buccaneer 4000

Product type

USB connector

Connector type

Socket, built-in

Type

Suitable for: Supermatic PXP 4040

Type A

Micro USB plug

Type B

Pin strip

Bore Ø

22.5 mm

Manufacturer part #

PXP4043/B

Factory colour

Black

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1664900 Micro-USB B mounted socket Socket, built-in Buccaneer 4000 Suitable for: Supermatic PXP 4040 PXP4043/B Bulgin Content: 1

User & Safety Instructions

User & Safety Instructions 1664900 Micro-USB B mounted socket Socket, built-in Buccaneer 4000 Suitable for: Supermatic PXP 4040 PXP4043/B Bulgin Content: 1

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)