• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro USB Socket 1050170001 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
5
USB type
Micro B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

112679 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2000
Multiple: 2000
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.93077 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

1050170001

Product type

USB connector

Connector type

Socket

Number of pins

5

USB type

Micro B

Connection

SMT

Manufacturer part #

1050170001

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy gold plated

Material

Thermoplastic

Features

+ shielding

encodable

Max. temperature

+85 °C

Min. temperature

-30 °C

Engineering Part No

NT501-6734

Engineering Series Name

Micro USB B type

Engineering Series No

105017

Documents & Downloads

Datasheet

Datasheet 3035835 Micro USB Socket 1050170001 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035835 Micro USB Socket 1050170001 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035835 Micro USB Socket 1050170001 Molex Content: 1 pc(s)

Description

Micro-USB B Receptacle, Bottom Mount, Surface Mount, with Solder Tabs, Lead-Free

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)