• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro USB Socket MOL Micro Solutions Right-angled 476420001 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
5
USB type
Micro B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1169 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro USB

  • Micro USB B Recipe, Mid-Mount, with Through Hole Solder Tab, Gold (Au) Flash Platinum, without Mylar, Lead-free
  • This text is machine translated.

Technical specifications

  • Application: Cable to PCB
  • Number of rows: 1
  • Inputs 1
  • Max. Durability Mating cycles) 10000
  • Pitch – crimp range 0.65 mm
  • Grid pitch - plug-in area 0.65 mm
  • Coded to the opposite: Yes
Packaging type

Tape on Full reel

Type

MOL Micro Solutions

Product type

USB connector

Connector type

Socket

Type

Right-angled

Number of pins

5

USB type

Micro B

Connection

Soldering

Manufacturer part #

476420001

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy gold plated

Material

Thermoplastic

Nominal voltage (details)

30 V AC

Nominal current (details)

1.8 A, 1 A

RoHS-compliant

Yes

Features

+ shielding

encodable

Max. temperature

+85 °C

Min. temperature

-30 °C

Temperature range

Process temperature max. 255 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901093 Micro USB Socket MOL Micro Solutions Right-angled 476420001 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901093 Micro USB Socket MOL Micro Solutions Right-angled 476420001 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901093 Micro USB Socket MOL Micro Solutions Right-angled 476420001 Molex Content: 1 pc(s)

Description

Micro-USB B Receptacle, Mid-Mount, with Through Hole Solder Tab, Gold (Au) Flash Plating, without Mylar, Lead-Free

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)