• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology 24LC01B/P Flash memory IC DIP 8 EEPROM 1 kBit 128 x 8

Image similar
Product type
Flash memory IC
Enclosure
DIP 8
Memory type
EEPROM
Mounting type
Through-hole
Type
24LC01B/P
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

24LC01B/P

Product type

Flash memory IC

Enclosure

DIP 8

Manufacturer

Microchip Technology

Manuf. code

MCP

Memory type

EEPROM

Memory size (IC)

1 kBit

Organisation

128 x 8

Supply voltage (min.)

2.5 V

Supply voltage (max.)

5.5 V

Memory type

EEPROM - serial

Clock speed

400 kHz

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

Content

1 pc(s)

Type

24LC01 B/P

Casing

DIP-8

Operating voltage

2.5 V

Documents & Downloads

Datasheet

Datasheet 150102 Microchip Technology 24LC01B/P Flash memory IC DIP 8 EEPROM 1 kBit 128 x 8

User & Safety Instructions

User & Safety Instructions 150102 Microchip Technology 24LC01B/P Flash memory IC DIP 8 EEPROM 1 kBit 128 x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.99€ 4.69*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)