• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology 93LC46B-I/P Flash memory IC PDIP 8 EEPROM 1 kBit 64 x 16

Image similar
Product type
Flash memory IC
Enclosure
PDIP 8
Memory type
EEPROM
Mounting type
Through-hole
Type
93LC46B-I/P
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

93LC46B-I/P

Product type

Flash memory IC

Enclosure

PDIP 8

Manufacturer

Microchip Technology

Manuf. code

MCP

Memory type

EEPROM

Memory size (IC)

1 kBit

Organisation

64 x 16

Supply voltage (min.)

2.5 V

Supply voltage (max.)

5.5 V

Memory type

EEPROM - serial

Clock speed

2 MHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Through-hole

Content

1 pc(s)

Type

93LC46B-I/P

Casing

PDIP-8

Documents & Downloads

Datasheet

Datasheet 160424 Microchip Technology 93LC46B-I/P Flash memory IC PDIP 8 EEPROM 1 kBit 64 x 16

User & Safety Instructions

User & Safety Instructions 160424 Microchip Technology 93LC46B-I/P Flash memory IC PDIP 8 EEPROM 1 kBit 64 x 16

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.85€ 14.55*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)