• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology SST25VF010A-33-4C-SAE Flash memory IC SOIC 8 FLASH 1024 kBit 128 K x 8

Image similar
Product type
Flash memory IC
Enclosure
SOIC 8
Memory type
FLASH
Mounting type
Surface-mount
Type
SST25VF010A-33-4C-SAE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

780 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SST25VF010A-33-4C-SAE

Product type

Flash memory IC

Enclosure

SOIC 8

Manufacturer

Microchip Technology

Manuf. code

MCP

Memory type

FLASH

Memory size (IC)

1024 kBit

Organisation

128 K x 8

Supply voltage (min.)

2.7 V

Supply voltage (max.)

3.6 V

Memory type

FLASH

Series

SST25

Clock speed

33 MHz

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1085472 Microchip Technology SST25VF010A-33-4C-SAE Flash memory IC SOIC 8 FLASH 1024 kBit 128 K x 8

User & Safety Instructions

User & Safety Instructions 1085472 Microchip Technology SST25VF010A-33-4C-SAE Flash memory IC SOIC 8 FLASH 1024 kBit 128 K x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.35€ 18.05*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)