One-channel wireless system with clip-on microphone
Everything WAS you need to record sound fast and high quality: Profile Wireless is a compact microphone system for content creator and filmmaker.
This handy multifunction charging case has a 2.4 GHz two-channel receiver, a clip-on microphone and extensive fixing and connection accessories.
Technical specifications
Product type
Microphone set
Transfer type
Digital
Frequency response
2.4 GHz
Features
incl. bag
incl. cable
Connector
3.5 mm TRS (mini jack)
Frequency range
20 Hz - 20 kHz
Factory colour
Black
Blue
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773411 Microphone set Sennheiser Profile Wireless Transfer type (details):Digital incl. bag, incl. cable
Description
The Profile Wireless 1-Channel Set includes the essential components that Content Creator and filmmaker need to create high-quality audio recordings: A 2.4 GHz two-channel receiver, a clip-on microphone, extensive mounting and connection accessories as well as a carry bag. The 1-channel system can be easily added to a complete 2-channel system: The clip-on microphone and the multi-function charging case are available separately
Device with USB-C (MacOS/iOS/iPadOS/Windows/Android)
Description
The Profile Wireless 1-Channel Set includes the essential components that Content Creator and filmmaker need to create high-quality audio recordings: A 2.4 GHz two-channel receiver, a clip-on microphone, extensive mounting and connection accessories as well as a carry bag. The 1-channel system can be easily added to a complete 2-channel system: The clip-on microphone and the multi-function charging case are available separately