
Highlights & Details
Microsoft Surface Laptop 7 Laptop
- 39.6 cm (15.6 inch)
- 2496 x 1664 Pixel
- Intel® Core™ Ultra 7 (Series 2)
- 268V
- Number of cores: 8 x max. RAM: 32 GB;LPDDR5X1 TB SSD;Intel Arc™ Graphics;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Business
- Screen size 38.1 cm (15")
- Pixel density: 201 ppi
- Contrast ratio 1300:1
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Intel Arc Graphics on-board graphics adapter family
- Built-in graphics card model: Intel Arc Graphics 140V
- On-board graphics card with 8K support: Yes
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Keyboard setup: QWERTY
- Installed operating system: Windows 11 Pro
- Copilot+ PC: Yes
- USB Type-C charging port: Yes
- Product type
Laptop
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution
2496 x 1664 Pixel
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- Processor/type
268V
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- CPU cache
12 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 1st gen)
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Black
- Width
329 mm
- Height
18.3 mm
- Depth
239 mm
- Weight
1.66 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
8 x 2.2 GHz
- GPU brand
Intel
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
3:2
- Frame rate
120 Hz
- Graphics card type
Intel Arc™ Graphics
- No. of graphics cards
1
- Touchscreen (display)
Yes
- HDR support
Yes
65 W
- UKCA
yes
- Eco badge reference
EPEAT
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- Island-style keyboard
yes
- AC adapter included
yes
- Front camera resolution
1920 x 1080 p
- Browsing time (Wi-Fi)
14 h
- Password protection
yes
- On-board graphics card 4K support
yes
- Continuous video playback time
22 h
- Mobile network connection
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- USB Power Delivery (USB PD)
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
1 TB
- Bluetooth Low Energy (BLE)
yes
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
600 cd/m²
- USB4 Gen 3x2 ports quantity
2
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.2 GHz
- Introduction year
2025
- Performance-core Max Turbo Frequency
5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
118 TOPs
- NPU performance up to
48 TOPs
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.7 GHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
66 TOPs
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Ambient light sensor
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410939 Microsoft Laptop 39.6 cm (15.6 inch) Intel® Core™ Ultra 7 (Series 2) 268V 32 GB RAM 1 TB SSD German, QWERTZ Not availabl
Description
Not just faster, but smarter. Surface Laptop 7. Edition, a Copilot+ PC, offers you the next generation of performance and Copilot so that you can work, play and let your creativity run free.
Why run behind when you can set the pace?
Integrated with Surface Laptop, the Copilot in Windows is an AI-supported companion that helps you work smarter, be more productive, and stay connected with the people and things in your life.
Do things quickly
Discover your new favorites, the Copilot+ PC features that help you increase your productivity and boost your creativity.
Track your steps back with the recall function
Searching for a document, email, or web page on your PC can be time consuming. Use the searchable timeline of your PC's history to find the moment you remember. Figure shows pre-release product. We reserve the rightto make changes.
A treat for the eyes: The HDR display of the Surface Laptop delivers richer black tones, sharper white and bright colors. So brilliant that you could lose yourself in it.Elegance redefined in touch screens
Beauty and functionality meet faster, more natural interactions with the brilliant PixelSense™ Flow touch screen.
KI-controlled surface studio cameraShow yourself from your best side
Owing to the AI-optimized surface studio camera with full-HD resolution the Surface Laptop can be coupled seamlessly with Windows studio effects, WAS enhances your video calls. Figure shows pre-release product. We reserve the rightto make changes.
Built with a view to sustainability
With more recycled materials, well-thought-out packaging and enhanced integrated efficiency, we develop Surface products with a view to recycling capability. Surface laptop is another step forward in implementing the commitment of Microsoft Bill to be CO2 and water neutral by 2030 and not to produce waste.
More recycled materials
The enclosure is made of at least 67.2% recycled material, including a 100% recycled aluminum alloy.
Higher energy efficiency
Surface Laptop has more power with less power consumption than Surface Laptop 5.
This text is machine translated.
Why run behind when you can set the pace?
Integrated with Surface Laptop, the Copilot in Windows is an AI-supported companion that helps you work smarter, be more productive, and stay connected with the people and things in your life.
Do things quickly
Discover your new favorites, the Copilot+ PC features that help you increase your productivity and boost your creativity.
Track your steps back with the recall function
Searching for a document, email, or web page on your PC can be time consuming. Use the searchable timeline of your PC's history to find the moment you remember. Figure shows pre-release product. We reserve the rightto make changes.
A treat for the eyes: The HDR display of the Surface Laptop delivers richer black tones, sharper white and bright colors. So brilliant that you could lose yourself in it.Elegance redefined in touch screens
Beauty and functionality meet faster, more natural interactions with the brilliant PixelSense™ Flow touch screen.
KI-controlled surface studio cameraShow yourself from your best side
Owing to the AI-optimized surface studio camera with full-HD resolution the Surface Laptop can be coupled seamlessly with Windows studio effects, WAS enhances your video calls. Figure shows pre-release product. We reserve the rightto make changes.
Built with a view to sustainability
With more recycled materials, well-thought-out packaging and enhanced integrated efficiency, we develop Surface products with a view to recycling capability. Surface laptop is another step forward in implementing the commitment of Microsoft Bill to be CO2 and water neutral by 2030 and not to produce waste.
More recycled materials
The enclosure is made of at least 67.2% recycled material, including a 100% recycled aluminum alloy.
Higher energy efficiency
Surface Laptop has more power with less power consumption than Surface Laptop 5.
This text is machine translated.
Hints
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















