• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop Surface Laptop 7 Copilot+ PC 35.1 cm (13.8 inch) Qualcomm® Snapdragon X1P-64-100 16 GB RAM 256 GB SSD G

Eco
1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Laptop 7 Copilot+ PC Laptop

  • 35.1 cm (13.8 inch)
  • 2304 x 1536 Pixel
  • Touch display, LED backlit, 120 Hz
  • Qualcomm® Snapdragon
  • X1P-64-100
  • Number of cores: 10 x max. RAM: 16 GB;LPDDR5X256 GB SSD;Qualcomm Adreno™;Windows® 11 Home
  • The image shows the 'Copilot + PC' logo with a stylised, colourful icon on the left and text on the right.
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.
  • The image displays the golden Snapdragon logo and the text 'Snapdragon X Series' in golden lettering on a black background.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Laptop

Type

Surface Laptop 7 Copilot+ PC

Display (cm)

35.1 cm

Screen size diagonal (inches)

13.8 inch

Display properties

Touch display

LED backlit

120 Hz

Display resolution

2304 x 1536 Pixel

Display format

3:2

CPU

Qualcomm Snapdragon X1P-64-100

CPU series

Qualcomm® Snapdragon

Processor/type

X1P-64-100

Processor cores (No.)

10 x

CPU speed

3.4 GHz

CPU cache

42 MB

16 GB

RAM type

LPDDR5X

SSD 1 type

SSD

SSD

256 GB

SSD size (total)

256 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Features

TPM 2.0 module

Keyboard backlighting

Microsoft Copilot

Drive

w/o hard drive

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

USB C® (USB4®)

Headphone/mic combo jack (3.5 mm)

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

Surface Connect connector

No. of USB type A 3.1 / 3.2 1st Gen

1 x

No. of USB 3.0 ports

2 x

Factory colour

Platinum

Width

301 mm

Height

17.5 mm

Depth

220 mm

Weight

1.22 kg

Battery / technology

Lithium-Ion

Operating time (max.)

20 h

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

14 inch

CPU clock rate

10 x 3.4 GHz

GPU brand

Qualcomm

Display

35.1 cm (13.8 inch)

Graphics card type

Qualcomm Adreno™

No. of graphics cards

1

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205232 Microsoft Laptop Surface Laptop 7 Copilot+ PC 35.1 cm (13.8 inch) Qualcomm® Snapdragon X1P-64-100 16 GB RAM 256 GB SSD G

Description

Not just faster, but smarter. Surface Laptop 7. Edition, a Copilot+ PC, offers you the next generation of performance and Copilot so that you can work, play and let your creativity run free.

Why run behind when you can set the pace?
Integrated with Surface Laptop, the Copilot in Windows is an AI-supported companion that helps you work smarter, be more productive, and stay connected with the people and things in your life.

Do things quickly
Discover your new favorites, the Copilot+ PC features that help you increase your productivity and boost your creativity.

Track your steps back with the recall function
Searching for a document, email, or web page on your PC can be time consuming. Use the searchable timeline of your PC's history to find the moment you remember. Figure shows pre-release product. We reserve the rightto make changes.

A treat for the eyes: The HDR display of the Surface Laptop delivers richer black tones, sharper white and bright colors. So brilliant that you could lose yourself in it.Elegance redefined in touch screens
Beauty and functionality meet faster, more natural interactions with the brilliant PixelSense™ Flow touch screen.

KI-controlled surface studio cameraShow yourself from your best side
Owing to the AI-optimized surface studio camera with full-HD resolution the Surface Laptop can be coupled seamlessly with Windows studio effects, WAS enhances your video calls. Figure shows pre-release product. We reserve the rightto make changes.

Built with a view to sustainability
With more recycled materials, well-thought-out packaging and enhanced integrated efficiency, we develop Surface products with a view to recycling capability. Surface laptop is another step forward in implementing the commitment of Microsoft Bill to be CO2 and water neutral by 2030 and not to produce waste.

More recycled materials
The enclosure is made of at least 67.2% recycled material, including a 100% recycled aluminum alloy.

Higher energy efficiency
Surface Laptop has more power with less power consumption than Surface Laptop 5.

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.