
Highlights & Details
Microsoft Surface Laptop 7 Laptop
- 35.1 cm (13.8 inch)
- 2304 x 1536 Pixel
- Corning® Gorilla® Glass
- Intel® Core™ Ultra 5
- 236V
- Number of cores: 8 x max. RAM: 16 GB;LPDDR5X256 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Business
- Pixel density: 201 ppi
- Contrast ratio 1300:1
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc Graphics 130V
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Product type
Laptop
- Type
Surface Laptop 7
- Display (cm)
35.1 cm
- Screen size diagonal (inches)
13.8 inch
- Display properties
Corning® Gorilla® Glass
- Display resolution
2304 x 1536 Pixel
- Display format
3:2
- CPU
Intel core ultra 5 236V
- CPU series
Intel® Core™ Ultra 5
- Processor/type
236V
- Processor cores (No.)
8 x
- CPU speed
2.1 GHz
- CPU cache
8 MB
16 GB
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Intel® AI Boost
Microsoft Copilot + PC
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB4®)
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Platinum
- Width
220 mm
- Height
17.8 mm
- Depth
301 mm
- Weight
1.39 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
8 x 2.1 GHz
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
35.1 cm (13.8 inch)
- Bluetooth
Yes
- Image format
3:2
- Frame rate
120 Hz
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
256 GB
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- Island-style keyboard
yes
- Front camera resolution
1920 x 1080 p
- Browsing time (Wi-Fi)
12 h
- Password protection
yes
- On-board graphics card 4K support
yes
- Continuous video playback time
20 h
- Mobile network connection
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Bluetooth Low Energy (BLE)
yes
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
600 cd/m²
- USB4 Gen 3x2 ports quantity
2
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.1 GHz
- Introduction year
2025
- Performance-core Max Turbo Frequency
4.7 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
97 Tera-Vorgänge pro Sekunde
- NPU performance up to
40 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
53 Tera-Vorgänge pro Sekunde
- #####On-Board-Grafikkarte mit 8K-Unterstützung
yes
- #####Copilot+ PC
yes
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Ambient light sensor
yes
- AC adapter power
39 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788323 Microsoft Laptop Surface Laptop 7 35.1 cm (13.8 inch) Intel® Core™ Ultra 5 236V 16 GB RAM 256 GB SSD German, QWERTZ Inte
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















