• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Laptop Surface Laptop 7 35.1 cm (13.8 inch) Intel® Core™ Ultra 7 268V 32 GB RAM 1 TB SSD German, QWERTZ Intel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Laptop 7 Laptop

  • 35.1 cm (13.8 inch)
  • 2304 x 1536 Pixel
  • Corning® Gorilla® Glass
  • Intel® Core™ Ultra 7
  • 268V
  • Number of cores: 8 x max. RAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 39 W - 65 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Business
  • Pixel density: 201 ppi
  • Contrast ratio 1300:1
  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type: LPDDR5x SDRAM
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel Arc Graphics 140V
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
Product type

Laptop

Type

Surface Laptop 7

Display (cm)

35.1 cm

Screen size diagonal (inches)

13.8 inch

Display properties

Corning® Gorilla® Glass

Display resolution

2304 x 1536 Pixel

Display format

3:2

CPU

Intel core ultra 7 268V

CPU series

Intel® Core™ Ultra 7

Processor/type

268V

Processor cores (No.)

8 x

CPU speed

2.2 GHz

CPU cache

12 MB

32 GB

RAM / Max. upgrade

32 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel arc graphics

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

TPM 2.0 module

Intel® AI Boost

Microsoft Copilot + PC

Drive

w/o hard drive

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

USB C® (USB4®)

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

No. of USB type A 3.1 / 3.2 1st Gen

1 x

No. of USB 3.0 ports

2 x

Factory colour

Platinum

Width

220 mm

Height

17.8 mm

Depth

301 mm

Weight

1.39 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

CPU clock rate

8 x 2.2 GHz

Charging capacity (min.)

39 W

Charging capacity (max.)

65 W

Display

35.1 cm (13.8 inch)

Bluetooth

Yes

Image format

3:2

Frame rate

120 Hz

Touchscreen (display)

Yes

HDR support

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Material (details)

Aluminium

Memory capacity

1 TB

Numeric keypad

no

Face recognition

yes

Keyboard backlit

yes

Island-style keyboard

yes

Front camera resolution

1920 x 1080 p

Browsing time (Wi-Fi)

12 h

Password protection

yes

On-board graphics card 4K support

yes

Continuous video playback time

20 h

Mobile network connection

yes

USB Type-C DisplayPort Alternate Mode

yes

Trusted Platform Module (TPM)

yes

Windows Hello

yes

Bluetooth Low Energy (BLE)

yes

Intel® Thunderbolt 4

yes

Maximum display brightness (HDR)

600 cd/m²

USB4 Gen 3x2 ports quantity

2

Performance cores

4

Processor base power

17 W

Maximum turbo power

37 W

Performance-core base frequency

2.2 GHz

Introduction year

2025

Performance-core Max Turbo Frequency

5 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

118 Tera-Vorgänge pro Sekunde

NPU performance up to

48 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.7 GHz

Copilot key

yes

Microsoft Copilot

yes

GPU performance up to

66 Tera-Vorgänge pro Sekunde

#####On-Board-Grafikkarte mit 8K-Unterstützung

yes

#####Copilot+ PC

yes

LED backlight

yes

Number of microphones

2

Number of SSDs installed

1

Ambient light sensor

yes

AC adapter power

39 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788322 Microsoft Laptop Surface Laptop 7 35.1 cm (13.8 inch) Intel® Core™ Ultra 7 268V 32 GB RAM 1 TB SSD German, QWERTZ Intel

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.