• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Mouse Bluetooth® BlueTrack Grey 3 Buttons 1000 dpi

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microsoft Surface Mouse

  • Developed with the hand plant technology and design of surface
  • Comfortable curvature and inclination to adapt to the natural shape of the hand
  • The metallic scroll wheel is stable under your fingers, with 24 catches for precise scrolling
  • Inner beauty - through improved electrical construction for exceptional accuracy and precision
  • A battery life of up to 12 months
  • Bluetooth 4.0 technology.

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

USB

Sensor type

BlueTrack

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Grey

Cable length

0 cm

Width

107 mm

Height

26 mm

Depth

60 mm

Weight

77.1 g

Power supply

2 x AAA battery (included)

Supported OS

macOS

Android

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530684 Microsoft Surface Mouse Bluetooth® BlueTrack Grey 3 Buttons 1000 dpi

Description

The meticulous design of this mouse is the design of your surface device in anything. Thanks to their shape, which fits perfectly in your hand, in terms of comfort can't be beat. With the scroll wheel made of metal, you have not only a solid finger-tip feeling, but also benefit from outstanding performance potential. The Surface mouse is, together with your keyboard - the perfect addition for your surface device.

Supplement for surface
Surface Mouse is ergonomically designed and makes together with surface and keyboard work easily and playfully. It is ideal for elegant optics and peak power of surface. The scroll wheel made of metal feels under the finger solid and the mouse fits perfectly in the hand.

Excellent precision
Surface mouse offers highest precision with point-and-click and scaled perfectly from surface to external monitors.

Optimized tip feeling
The precisely tuned sound profile for clicks and scrolling makes surface mouse practically silently and yet very quick response for each operation.

This text is machine translated.

Features

  • Microsoft's own BlueTrack technology
  • Sampling rate can be adjusted up to 4,000 pictures per second: Dynamic
  • X-Y-Resolution: 1000 dpi (39.4 points per millimeter)
  • Tracking speed: up to 762 millimeters per second
  • Range: 15 meters in open, up to 7 meters in a typical office
  • Compatible with Bluetooth Low Energy 4.0/4.1
  • The life span of the right and left mouse button: 3,000,000 presses with a maximum of 2.5 operations per second
  • The life span of the mouse-wheel button: 350,000 actuations
  • Mouse scroll functions: conventional vertical scrolling
  • The life span of the vertical mouse wheel: 100,000 revolutions (the user path); 300,000 rpm (for users).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.96€ 102.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)