• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Mouse Mouse Bluetooth® Optical Grey 2 Buttons

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

USB

Sensor type

Optical

No. of keys

2 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

Grey

Cable length

0 mm

Width

64.16 mm

Height

33.76 mm

Depth

115.16 mm

Weight

90.9 g

Power supply

2 x AAA battery (optional)

Supported OS

Android

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497495 Microsoft Surface Mouse Mouse Bluetooth® Optical Grey 2 Buttons

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)