
Highlights & Details
Microsoft Surface Pro 10 Windows® tablet PC
- Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz
- CPU: Intel® Core™ Ultra 5 135U (12 x 1.6 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 512 GB
- OS: Windows® 11 Pro
Technical specifications
- Screen size 33 cm (13")
- Pixel density: 267 ppi
- Intel Core Ultra 5 processor family
- Intel core processor (1 series)
- Internal memory type: LPDDR5x SDRAM
- Graphics card family: Intel
- Rear camera resolution (numeric): 10.5 MP
- WLAN-standards Wi-Fi 7 (802.11b)
- NanoSIM + eSIM card type
- Form factor: Tablet
- Installed operating system: Windows 11 Pro
- USB Type-C charging port: Yes
- Product type
Windows® tablet PC
- Model
Surface Pro 10
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
120 Hz
- Display resolution
2880 x 1920 Pixel
- Display format
3:2
- CPU series
Intel® Core™ Ultra 5
- Processor/type
135U
- Processor cores (No.)
12 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
12 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Intel® Graphics
- Memory capacity
512 GB
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- Built-in GPS
Yes
- SIM card version
Nano SIM
eSIM
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
- Factory colour
Platinum
- Width
287 mm
- Height
9.3 mm
- Depth
208.6 mm
- Weight
879 g
- Rechargeable battery technology
Li-ion
- Screen size diagonal (inches)
13 inch
- CPU clock rate
12 x 1.6 GHz / max. 4.4 GHz
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
33 cm (13 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Image format
3:2
- Charging method (Power Delivery)
with USB Power Delivery
39 W
- Brightness
600 cd/m²
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- UKCA
yes
- Voice call
yes
- Magnetometer
yes
- Thunderbolt technology
yes
- Speaker power
2 W
- Number of built-in speakers
2
- Anti-reflective coating
yes
- Battery included
yes
- Mobile network connection
yes
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
no
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- USB4 Gen 3x2 ports quantity
2
- Efficient cores
8
- Performance cores
2
- Efficient-core base frequency
1.1 GHz
- Performance-core base frequency
1.6 GHz
- Ray tracing acceleration
yes
- Efficient-core Max Turbo Frequency
3.6 GHz
- Performance-core Max Turbo Frequency
4.4 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.1 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Assisted GPS (A-GPS)
yes
- LED backlight
yes
- Video call
yes
- Number of microphones
2
- Battery capacity
48 Wh
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3391523 Microsoft Surface Pro 10 512 GB Platinum Windows® tablet PC 33 cm (13 inch) 1.6 GHz Intel® Core™ Ultra 5 Windows® 11 Pro
Description
Developed for a new world of work
Give your productivity and creativity a boost with Surface Pro 10 and Microsoft Copilot.
The power and power you need
Accelerate your work with Copilot, complete multiple tasks at once, and master demanding projects with this powerful and versatile 2-in-1 device that sets standards.
KI-optimized ultra-wide field of vision
Experience the latest features of Windows studio effects in team meetings and authenticate yourself with Windows Hello without entering a password.
Intel® Core™ Ultra processors
The processors designed specifically for the new era of AI software.
Ready to work anywhere
Get top performance with a larger display, touch and hands-free input, and performance to meet customer contact requirements.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















