• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pro 10 WiFi 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 3.6 GHz Intel® Core™ Ultra 5 Windows® 1

Eco
1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,789.00 / piece)
€ 1,789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microsoft Surface Pro 10 Windows® tablet PC

  • Display: 33 cm 13 inch (2880 x 1920 Pixel) LED backlit
  • CPU: Intel® Core™ Ultra 5 135U (12 x 3.6 GHz)
  • RAM: 16 GB LPDDR5X
  • Memory size: 256 GB SSD
  • Wi-Fi
  • OS: Windows® 11 Pro
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.
  • Intel ARC Graphics logo in blue and white, demonstrates brand-related visual language and corporate identity.
  • Symbol image for Microsoft Surface Pro 10 WiFi 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 3.6 GHz Intel® Core™ Ultra 5 Windows® 1
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Windows® tablet PC

Model

Surface Pro 10

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

LED backlit

Display resolution

2880 x 1920 Pixel

Display format

3:2

CPU

Intel® Core™ Ultra 5-135U

CPU series

Intel® Core™ Ultra 5

Processor/type

135U

Processor cores (No.)

12 x

CPU speed

3.6 GHz

CPU turbo clock speed (max.)

4.4 GHz

16 GB

RAM type

LPDDR5X

Graphics card type

Intel® Graphics

Memory capacity

256 GB

Storage media

SSD

Resolution of built-in camera

10.5 MP

Operating system (Version)

Windows® 11 Pro

Tablet PC features

Wi-Fi

Mobile internet

WiFi

Bluetooth

5.3

NFC (Near field communication)

Yes

No. of USB 3.0 ports

2 x

Interfaces

USB C® (USB4®)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

NFC

Factory colour

Platinum

Width

287 mm

Height

9.3 mm

Depth

208.6 mm

Weight

879 g

Battery capacity

48 mAh

Operating time (max.)

19 h

Screen size diagonal (inches)

13 inch

CPU clock rate

12 x 3.6 GHz / max. 4.4 GHz

n.rel.

Display

33 cm (13 inch)

Keyboard

Optional

Keyboard layout

Keyboard not included

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 3132997 Microsoft Surface Pro 10 WiFi 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 3.6 GHz Intel® Core™ Ultra 5 Windows® 1

User & Safety Instructions

User & Safety Instructions 3132997 Microsoft Surface Pro 10 WiFi 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 3.6 GHz Intel® Core™ Ultra 5 Windows® 1

Information

Test Summary Report 3132997 Microsoft Surface Pro 10 WiFi 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 3.6 GHz Intel® Core™ Ultra 5 Windows® 1

Description


An enterprise AI PC. Designed for versatility.

Surface Pro 10 offers top performance in a safe, light-weight device that adapts to every way of working and blurring the boundaries between hardware and software. Surface Pro 10 adapts to every way of working and offers employees the benefits of an AI PC for enhanced ​Microsoft co-pilot experience and outstanding business functions through integrated AI engines.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.