• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Pro 10 LTE/4G, 5G 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 1.6 GHz Intel® Core™ Ultra 5 Wind

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Pro 10 Windows® tablet PC

  • Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz, 10-point multi-touch
  • CPU: Intel® Core™ Ultra 5 135U (12 x 1.6 GHz)
  • RAM: 8 GB LPDDR5 RAM
  • Memory size: 256 GB SSD
  • OS: Windows® 11 Pro
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

  • Screen size 33 cm (13")
  • Pixel density: 267 ppi
  • Intel Core Ultra 5 processor family
  • Intel core processor (1 series)
  • Internal memory type: LPDDR5x SDRAM
  • WLAN-standards Wi-Fi 7 (802.11b)
  • NanoSIM + eSIM card type
  • Form factor: Tablet
  • Installed operating system: Windows 11 Pro
  • USB Type-C charging port: Yes
  • UN number: UN3481
Product type

Windows® tablet PC

Model

Surface Pro 10

Display (cm)

33 cm

Screen size diagonal (inches)

13 inch

Display properties

120 Hz

10-point multi-touch

Display resolution

2880 x 1920 Pixel

Display format

3:2

CPU

Intel core ultra 5 (series 1) 135U

CPU series

Intel® Core™ Ultra 5

Processor/type

135U

Processor cores (No.)

12 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

12 MB

8 GB

RAM type

LPDDR5 RAM

Graphics card type

Intel Arc™

Memory capacity

256 GB

Storage media

SSD

Resolution of built-in camera

10.5 MP

Operating system (Version)

Windows® 11 Pro

Mobile internet

LTE/4G

5G

Bluetooth

5.4

NFC (Near field communication)

Yes

Built-in GPS

Yes

No. of USB 3.0 ports

2 x

Interfaces

USB C® (USB4®)

Factory colour

Platinum

Width

287 mm

Height

9.3 mm

Depth

208.6 mm

Weight

879 g

Rechargeable battery technology

Li-ion

Battery capacity

48 mAh

Operating time (max.)

19 h

Screen size diagonal (inches)

13 inch

CPU clock rate

12 x 1.6 GHz / max. 4.4 GHz

n.rel.

Charging capacity (min.)

39 W

Charging capacity (max.)

65 W

Display

33 cm (13 inch)

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

Image format

3:2

Charging method (Power Delivery)

with USB Power Delivery

Brightness

600 cd/m²

Webcam

Yes

UKCA

yes

Eco badge reference

EPEAT

Voice call

yes

AC adapter included

yes

Rear camera resolution (numeric)

10.5 MP

Magnetometer

yes

Thunderbolt technology

yes

Speaker power

2 W

Number of built-in speakers

2

Anti-reflective coating

yes

Battery included

yes

Mobile network connection

yes

Position location

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

no

Trusted Platform Module (TPM)

yes

Windows Hello

yes

USB4 Gen 3x2 ports quantity

2

Efficient cores

8

Performance cores

2

Efficient-core base frequency

1.1 GHz

Performance-core base frequency

1.6 GHz

Ray tracing acceleration

yes

Efficient-core Max Turbo Frequency

3.6 GHz

Performance-core Max Turbo Frequency

4.4 GHz

Maximum frequency NPU

1.4 GHz

Sparsity support

yes

Windows Studio effects support

yes

Low Power Efficient-cores

2

Low Power Efficient-core Max Turbo Frequency

2.1 GHz

Low Power Efficient-core Base Frequency

700 MHz

Assisted GPS (A-GPS)

yes

LED backlight

yes

Video call

yes

Number of microphones

2

Battery capacity

48 Wh

Ambient light sensor

yes

AC adapter power

39 W

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335296 Microsoft Surface Pro 10 LTE/4G, 5G 256 GB Platinum Windows® tablet PC 33 cm (13 inch) 1.6 GHz Intel® Core™ Ultra 5 Wind

Description


An enterprise AI PC. Designed for versatility.

Surface Pro 10 offers top performance in a safe, light-weight device that adapts to every way of working and blurring the boundaries between hardware and software. Surface Pro 10 adapts to every way of working and offers employees the benefits of an AI PC for enhanced ​Microsoft co-pilot experience and outstanding business functions through integrated AI engines.

This text is machine translated.

Features

  • 13" PixelSense flow display with a resolution of 2880 x 1920 and Dolby Vision IQ
  • Intel core ultra 5 processor with 12-Kern architecture and Intel AI Boost NPU
  • USB4/Thunderbolt 4/DisplayPort 2.1 for extensive connection options
  • Dolby Atmos stereo speakers and Dual array microphones for improved sound
  • Light design with TPM 2.0 for improved security
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.